Multicomp OVA-1061

LED SUPRFLX WIDE ANG DOME WHITE; Colour: White; Mounting: Through Hole; Bulb Size: 7.62mm x 7.62mm; Forward Current...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellOVA-1061010
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp OVA-1061.

element14 APAC

Datasheet2 pages13 years ago

Newark

Farnell

Descriptions

Descriptions of Multicomp OVA-1061 provided by its distributors.

LED SUPRFLX WIDE ANG DOME WHITE; Colour:White; Mounting:Through Hole; Bulb Size:7.62mm x 7.62mm; Forward Current If:30mA;

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]