Descriptions of Multicomp OVA-1038 provided by its distributors.
LED SUPRFLUX LRG DOME RED; Typ Luminous Intensity:6550mcd; LED Colour:Red; Viewing Angle:20°; Max Voltage Vf:2.6V; Forward Current:30mA; Operating Temperature Range:-40°C to +100°C; Mounting Type:Through Hole; Opto Case ;RoHS Compliant: Yes