Multicomp OVA-1036

LED SUPRFLUX LRG DOME YELL.; LED / Lamp Size: 4.6mm; LED Colour: Yellow; Typ Luminous Intensity: 9500mcd; Viewing...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for OVA-1036. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp OVA-1036.

element14 APAC

Datasheet2 pages13 years ago

Newark

Farnell

Related Parts

PIRANHA P42-B SERIES LED - AMBER COLOR,FULL RANK,TUBE PACK
Piranha P41-A series LED - Amber Color, 100 degree, Full Rank,Tube Pack
PIRANHA P42-B SERIES LED - RED COLOR,FULL RANK,TUBE PACK

Descriptions

Descriptions of Multicomp OVA-1036 provided by its distributors.

LED SUPRFLUX LRG DOME YELL.; LED / Lamp Size:4.6mm; LED Colour:Yellow; Typ Luminous Intensity:9500mcd; Viewing Angle:20°; Forward Current:30mA; Max Voltage Vf:2.5V; Operating Temperature Range:-40°C to +100°C; Dominant Wavelength:589nm; Lens Shape:Round; Lens Type:Water Clear; Material:A1GalnP/Si; Min Luminous Intensity:4800mcd; Mounting Type:Through Hole; Typ Voltage Vf:2.1V; No. of Pins:4

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]