Multicomp OVA-1033

Led, Blue, 4.6MM, 1.7CD, 465NM
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellOVA-103301
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp OVA-1033.

element14 APAC

Datasheet2 pages13 years ago

Newark

Farnell

Descriptions

Descriptions of Multicomp OVA-1033 provided by its distributors.

LED, BLUE, 4.6MM, 1.7CD, 465NM
LED SUPRFLUX LRG DOME BLUE; Series:OVA-10; LED Colour:Blue; Luminous Intensity @ Test:1.7cd; Wavelength Typ:465nm; Forward Current @ Test:20mA; Forward Current If Max:30mA; Forward Voltage @ Test:3.2V; Viewing Angle:25°; LED Mounting:Through Hole; Operating Temperature Range:-40°C to +100°C; Opto Case Style:DIP; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Bulb Size:4.6mm; Dominant Wavelength:465nm; Forward Current If:30mA; Forward Current If Max:30mA; Forward Voltage VF Max:4V; LED / Lamp Size:4.6mm; Lens Shape:Round; Lens Style:Water Clear; Luminous Intensity Min:700mcd; Luminous Intensity Typ:1700mcd; Material:InGaN / Sapphire; Mounting Type:Through Hole; Voltage Vf Typ:3.2V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • OVA1033