Multicomp OSW-6334

Single Color LED, Green
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for OSW-6334. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp OSW-6334.

Newark

Datasheet3 pages16 years ago

element14 APAC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-06-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Multicomp OSW-6334 provided by its distributors.

Single Color LED, Green
LED, GREEN, 67LM
LED 3W HIGH POW SMD TRUE GREEN; Series:OSW; LED Colour:Green; Wavelength Typ:535nm; Luminous Flux @ Max:67lm; Forward Current @ Test:700mA; Forward Current If Max:700mA; Forward Voltage @ Test:4.25V; LED Mounting:SMD; Operating Temperature Range:-40°C to +75°C; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Forward Current If:700mA; Forward Current If Max:700mA; Forward Voltage VF Max:4.25V; Luminous Flux:67lm; Luminous Flux Max:67lm; Luminous Flux Min:30.5lm; Mounting Type:SMD; Voltage Vf Min:2.7V; Wavelength Max:535nm; Wavelength Min:520nm

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]