Multicomp OSW-6302

Single Color LED, Warm White
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for OSW-6302. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp OSW-6302.

element14 APAC

Datasheet4 pages13 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-06-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Cool White, 2.55mm
LED Uni-Color Green 503nm 2-Pin SMD T/R
LED Uni-Color White 2-Pin SMD T/R
LED Uni-Color Neutral White 4000K 75 2-Pin SMD EP T/R
High Brightness LED, XLamp XP-E Series, Warm White, 2700 K, 80.6 lm, 350 mA, 1 A
LED Uni-Color Amber 624nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Multicomp OSW-6302 provided by its distributors.

Single Color LED, Warm White
LED, WARM WHITE, 147.6LM
LED 3W HIGH POW SMD WARM WHITE; Series:OSW; LED Colour:Warm White; CCT:3700K; Luminous Flux @ Max:147.6lm; Forward Current @ Test:700mA; Forward Current If Max:700mA; Forward Voltage @ Test:4.25V; LED Mounting:SMD; Operating Temperature Range:-40°C to +75°C; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Forward Current If:700mA; Forward Current If Max:700mA; Forward Voltage VF Max:4.25V; Luminous Flux:147.6lm; Luminous Flux Max:147.6lm; Luminous Flux Min:67lm; Mounting Type:SMD; Voltage Vf Min:2.7V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]