Multicomp OSW-4334

Single Color LED, Green
Production

Price and Stock

DistributorSKUMinPkg
Component Stockers USAOSW-43341,278
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp OSW-4334.

Newark

Datasheet3 pages16 years ago

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Multicomp OSW-4334 provided by its distributors.

Single Color LED, Green
Led, Green, 67Lm; Rango De Producto:Serie Osw; Longitud De Onda Típ.:535Nm; Led Color:Verde; Intensidad Luminosa @ Test:-; Flujo Luminoso @ Test:-; Corriente Directa @ Test:700Ma; Corriente Directa If Máx.:700Ma; Ángulo De Visión:- |Multicomp OSW-4334
LED 3W HIGH POW LEADED TRUE GREEN; Series:OSW; LED Colour:Green; Wavelength Typ:535nm; Luminous Flux @ Max:67lm; Forward Current @ Test:700mA; Forward Current If Max:700mA; Forward Voltage @ Test:4.25V; LED Mounting:Through Hole; Operating Temperature Range:-40°C to +75°C; Opto Case Style:DIP; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Forward Current If:700mA; Forward Current If Max:700mA; Forward Voltage VF Max:4.25V; Luminous Flux:67lm; Luminous Flux Max:67lm; Luminous Flux Min:30.5lm; Mounting Type:Through Hole; Voltage Vf Min:2.7V; Wavelength Max:535nm; Wavelength Min:520nm

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]