Multicomp OSW-4302

Single Color LED, Warm White
Production

Price and Stock

DistributorSKUMinPkg
FarnellOSW-430201
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp OSW-4302.

Newark

Datasheet4 pages13 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-06-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp OSW-4302 provided by its distributors.

Single Color LED, Warm White
LED, WARM WHITE, 147.6LM
LED 3W HIGH POW LEADED WARM WHITE; Series:OSW; LED Colour:Warm White; CCT:3700K; Luminous Flux @ Max:147.6lm; Forward Current @ Test:700mA; Forward Current If Max:700mA; Forward Voltage @ Test:4.25V; LED Mounting:Through Hole; Operating Temperature Range:-40°C to +75°C; Opto Case Style:DIP; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Forward Current If:700mA; Forward Current If Max:700mA; Forward Voltage VF Max:4.25V; Luminous Flux:147.6lm; Luminous Flux Max:147.6lm; Luminous Flux Min:67lm; Mounting Type:Through Hole; Voltage Vf Min:2.7V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]