Multicomp OFL-5102

IR Emitter 940nm 15mW/Sr 20mA 1.25V 2-Pin T-1 3/4
$ 0.078
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp OFL-5102.

Newark

Datasheet2 pages13 years ago
Datasheet1 page16 years ago

Inventory History

3 month trend:
-6.80%

Descriptions

Descriptions of Multicomp OFL-5102 provided by its distributors.

IR Emitter 940nm 15mW/Sr 20mA 1.25V 2-Pin T-1 3/4
Avnet Japan
940nm 10¡ã 1.5V 20mA 5.9mm*5.9mm*635cm
Infrared Led, 940Nm, 5Mm, Through Hole; Corriente Directa If(Av):20Ma; Tiempo De Subida:-; Tiempo De Descenso Tf:-; Ángulo De Visión:10°; Tensión Directa Vf Máx.:1.5V; Temperatura De Trabajo Mín.:-25°C; Tipo De Empaquetado:Individual |Multicomp Pro OFL-5102

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • OFL5102