Multicomp MV8U03

LED Lamp; Bulb Size: T-1 3/4; Luminous Intensity: 1200µcd; Viewing Angle: 20°; Forward Current: 20mA; Forward...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MV8U03.

element14

Datasheet2 pages19 years ago

Descriptions

Descriptions of Multicomp MV8U03 provided by its distributors.

LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:1200µcd; Viewing Angle:20°; Forward Current:20mA; Forward Voltage:3.8V; Color:Blue; LED Color:Blue; Leaded Process Compatible:Yes; Lens Color:Clear; Lens Style:Round ;RoHS Compliant: Yes
LED, T-1 3/4, BLUE, 1200MCD, 470NM; Bulb; LED, T-1 3/4, BLUE, 1200MCD, 470NM; Bulb Size:T-1 3/4 (5mm); LED Color:Blue; Luminous Intensity:1.2cd; Viewing Angle:20°; Forward Current If:20mA; Forward Voltage:3.8V; LED Mounting:Through Hole; Lens Shape:Round

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]