Multicomp MV5754A

LED Lamp; Bulb Size: T-1 3/4; Luminous Intensity: 40µcd; Viewing Angle: 25°; Forward Current: 20mA; Forward Voltage:...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACMV5754A05
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MV5754A.

Newark

Datasheet3 pages14 years ago

Farnell

element14

Descriptions

Descriptions of Multicomp MV5754A provided by its distributors.

LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:40µcd; Viewing Angle:25°; Forward Current:20mA; Forward Voltage:2V; Color:Red; LED Color:Red; Leaded Process Compatible:Yes; Lens Color:Clear Diffused; Lens Style:Round ;RoHS Compliant: Yes
LED, YELLOW; Bulb Size:T-1 3/4 (5mm); LED Colour:Yellow; Luminous Intensity:20mcd; Viewing Angle:90°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:585nm; Dominant Wavelength:635nm; Forward Current If Max:20mA; Forward Voltage VF Max:2V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Luminous Intensity Typ:40mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-25°C to +80°C; Opto Case Style:Radial Leaded; Package / Case:Radial

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MV5754A.