Multicomp MV5491A

Multi-Color LED; Bulb Size: T-1 3/4; Luminous Intensity: 20µcd; Viewing Angle: 75°; Forward Current: 20mA; Forward...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MV5491A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MV5491A.

element14

Datasheet1 page19 years ago

Descriptions

Descriptions of Multicomp MV5491A provided by its distributors.

Multi-Color LED; Bulb Size:T-1 3/4; Luminous Intensity:20µcd; Viewing Angle:75°; Forward Current:20mA; Forward Voltage:1.9V; Color:Red/Yellow Green; LED Color:Red/Yellow/Green; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED, T-1 3/4, RED/YELLOW/GREEN, RADIAL;; LED, T-1 3/4, RED/YELLOW/GREEN, RADIAL; Bulb Size:T-1 3/4 (5mm); LED Color:Red / Yellow-Green; Luminous Intensity / Color:R 30mcd / YG 20mcd; Viewing Angle:75°; Forward Voltage / Color:R 1.85V / YG 1.9V; LED Mounting:Through Hole

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]