Multicomp MV5353

LED, T-1 3/4 YELLOW; LED / Lamp Size: 5mm / T-1 3/4; LED Colour: Yellow; Typ Luminous Intensity: 20mcd; Viewing...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MV5353. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MV5353.

element14

Datasheet2 pages19 years ago

Farnell

Descriptions

Descriptions of Multicomp MV5353 provided by its distributors.

LED, T-1 3/4 YELLOW; LED / Lamp Size:5mm / T-1 3/4; LED Colour:Yellow; Typ Luminous Intensity:20mcd; Viewing Angle:60°; Forward Current:20mA; Voltage, Vf Max:2V; Operating Temperature Range:-25°C to +80°C
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:20µcd; Viewing Angle:60°; Forward Current:20mA; Forward Voltage:2V; Color:Yellow; LED Color:Yellow; Leaded Process Compatible:Yes; Lens Color:Clear Diffused; Lens Style:Round ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]