Multicomp MPC300-50802

TERMINAL BLOCK PLUGGABLE, 2POS, 36-12AWG; Connector Type: Pluggable Terminal Block; Connector Mounting: Cable; Pitch...
$ 1.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MPC300-50802.

Newark

Datasheet1 page15 years ago

Descriptions

Descriptions of Multicomp MPC300-50802 provided by its distributors.

TERMINAL BLOCK PLUGGABLE, 2POS, 36-12AWG; Connector Type:Pluggable Terminal Block; Connector Mounting:Cable; Pitch Spacing:5.08mm; No. of Contacts:2; Wire Size (AWG):36-12; Contact Plating:Tin; Contact Material:Phosphor Bronze
Terminal Block Pluggable, 2 Position, 36-12Awg; Núm. De Posiciones:2; Tensión Nominal:300V; Corriente Nominal:10A; Espaciado, Paso:5.08Mm; Tamaño De Cable Awg Mín.:26Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:- |Multicomp Pro MPC300-50802

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]