Multicomp MP007516

Light Pipe, Circular, 5.5MM, Clr, Panel;
$ 0.048

Price and Stock

Inventory History

3 month trend:
-40.07%

Descriptions

Descriptions of Multicomp MP007516 provided by its distributors.

LIGHT PIPE, CIRCULAR, 5.5MM, CLR, PANEL;
光导管, 圆形, 5.5MM, 透明, 面板;
Light Pipe, Circular, 5.5Mm, Clr, Panel; Length:5.5Mm; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular; Light Pipe Mounting:Panel; Light Pipe Colour:Transparent; Product Range:- Rohs Compliant: Yes |Multicomp Pro MP007516

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]