Multicomp MP002815

Common Mode Choke, 90 Ohm, 0.37A Rohs Compliant: Yes |Multicomp Pro MP002815
$ 0.092

Price and Stock

Inventory History

3 month trend:
-12.78%

Descriptions

Descriptions of Multicomp MP002815 provided by its distributors.

Common Mode Choke, 90 Ohm, 0.37A Rohs Compliant: Yes |Multicomp Pro MP002815
COMMON MODE CHOKE, 90 OHM, 0.37A;
共模扼流圈, 90 Ω, 0.37A;

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]