Multicomp MP002087

Conn BNC PL 0Hz to 11GHz 75 Ohm Solder ST Cable Mount Gold
$ 0.981
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MP002087.

Newark

Datasheet2 pages13 years ago

Inventory History

3 month trend:
-10.87%

Descriptions

Descriptions of Multicomp MP002087 provided by its distributors.

Conn BNC PL 0Hz to 11GHz 75 Ohm Solder ST Cable Mount Gold
Avnet Japan
RF COAXIAL, BNC, STRAIGHT PLUG, 75OHM; Connector Type: BNC Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Solder; Impedance: 75ohm; Coaxial Cable Types: UR70; Contact Material: Brass; Contact Plating: Gold P
Rf/Coaxial, Bnc Plug, Straight, 75 Ohm, Clamp; Connector Type:Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:75Ohm; Coaxial Cable Type:Ur-70; Contact Material:Brass; Frequency Max:11Ghz Rohs Compliant: Yes |Multicomp Pro MP002087

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]