Multicomp MP-R23-022-00-002621000

ADAPTOR, FME JACK, SMA JACK, 50OHM; Convert From Coax Type: FME; Convert From Gender: Receptacle; Convert To Coax...
$ 1.356
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MP-R23-022-00-002621000.

Newark

Datasheet1 page15 years ago

Inventory History

3 month trend:
-16.61%

Descriptions

Descriptions of Multicomp MP-R23-022-00-002621000 provided by its distributors.

ADAPTOR, FME JACK, SMA JACK, 50OHM; Convert From Coax Type:FME; Convert From Gender:Receptacle; Convert To Coax Type:SMA; Convert To Gender:Receptacle; Adapter Body Style:-; Impedance:50ohm; Connector Type:Adaptor; Produ
Rf Adapter, Fme Rcpt-Sma Rcpt, 50 Ohm; Convert From Coax Type:Fme; Convert From Gender:Receptacle; Convert To Coax Type:Sma; Convert To Gender:Receptacle; Adapter Body Style:-; Impedance:50Ohm; Connector Type:Adapter; Product Range:-Rohs Compliant: Yes |Multicomp Pro MP-R23-022-00-002621000

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]