Multicomp MP-R23-014-00-002611000

Conn RF Adaptor FME to SMA PL-PL ST
$ 2.058
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MP-R23-014-00-002611000.

Newark

Datasheet1 page15 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Multicomp MP-R23-014-00-002611000 provided by its distributors.

Conn RF Adaptor FME to SMA PL-PL ST
Avnet Japan
射频/同轴转换器, FME插头至SMA插头;
Rf Adapter, Fme Plug-Sma Plug, 50 Ohm; Convert From Coax Type:Fme; Convert From Gender:Plug; Convert To Coax Type:Sma; Convert To Gender:Plug; Adapter Body Style:-; Impedance:50Ohm; Connector Type:Adapter; Product Range:- Rohs Compliant: Yes |Multicomp Pro MP-R23-014-00-002611000

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]