Multicomp MP-19-01L-2-TGG

RF SMA Connector
$ 1.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MP-19-01L-2-TGG.

Newark

Datasheet1 page4 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
-27.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2021-06-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Multicomp MP-19-01L-2-TGG provided by its distributors.

RF SMA Connector
RF COAXIAL, SMA, STRAIGHT PLUG, 50OHM; Connector Type: SMA Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: RG174; Contact Material: Brass; Contact Plating: Gold
Rf Coax Conn, Sma, Plug, 50 Ohm, Cable; Connector Type:Sma Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Rg174; Contact Material:Brass; Frequency Max:3Ghz Rohs Compliant: Yes |Multicomp Pro MP-19-01L-2-TGG

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]