Multicomp MOD-09-F

Conn Adaptor 9POS Receptacle D-SUB to 10POS Terminal Block
$ 13.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MOD-09-F.

Newark

Datasheet1 page10 years ago
Datasheet1 page13 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-59.42%

Descriptions

Descriptions of Multicomp MOD-09-F provided by its distributors.

Conn Adaptor 9POS Receptacle D-SUB to 10POS Terminal Block
Avnet Japan
Conn D-Subminiature to Terminal Block Module 9/15 POS
Tb, Interface, D Sub 9P Recpt, Tb 10P; Convert From:D Sub 9 Position Receptacle; Convert To:Screw Type 10 Position Terminal Block; Rated Current:-; Rated Voltage:-; Product Range:-; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Multicomp Pro MOD-09-F

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOD09F