Multicomp MM10

Card Edge Connector, Female, Straight, Solder Terminal, Socket
$ 1.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MM10.

Newark

Datasheet6 pages13 years ago

Farnell

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Multicomp MM10 provided by its distributors.

Card Edge Connector, Female, Straight, Solder Terminal, Socket
MOTOR, MINIATURE, 1.5-3.0V, 16.3KRPM; Supply Voltage V DC: 3V; No. of Phases: -; Power Rating: 1.23W; Rotational Speed Max: 12000rpm; Torque Max: 10g-cm; Product Range: -; SVHC: No SVHC (07-Jul-2017); Body Diameter: 20.1mm; Curr
Motor, Miniature, 3V, 12000Rpm; No. De Fases:-; Potencia Nominal:1.23W; Supply Voltage Vdc:3V; Velocidad De Rotación Máx.:12000Rpm; Par Máx.:10G-Cm; Altura Externa:25Mm; Diámetro Del Cuerpo:20.1Mm |Multicomp MM10

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]