Multicomp MJ15003

Power Bipolar Transistor, 20A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MJ15003.

IHS

Datasheet3 pages13 years ago

Newark

element14

Inventory History

3 month trend:
-18.05%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.52
$ 4.37
Stock
28,687
148,009
Authorized Distributors
1
6
Mount
Through Hole
-
Case/Package
TO-3
TO-204-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
140 V
140 V
Max Collector Current
20 A
20 A
Transition Frequency
2 MHz
2 MHz
Collector Emitter Saturation Voltage
-
1 V
hFE Min
25
25
Power Dissipation
-
250 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiFDA38N30
N-Channel Power MOSFET, UniFETTM, 300V, 38A, 85mΩ, TO-3P
onsemiIRFP150A
N-Channel 100 V 40 mOhm 97 nC Through Hole Advanced Power Mosfet - TO-3P
onsemi2N5884
Power Bipolar Transistor, 25A I(C), 1-Element, PNP
Trans IGBT Chip N-CH 1.2KV 40A 3-Pin(3+Tab) TO-3P(N) Rail

Descriptions

Descriptions of Multicomp MJ15003 provided by its distributors.

Power Bipolar Transistor, 20A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin
Transistor GP BJT NPN 140V 20A 2-Pin TO-3
Avnet Japan
Bipolar Transistor, Npn, 140V; Transistor Polarity:npn; Collector Emitter Voltage V(Br)Ceo:140V; Transition Frequency Ft:2Mhz; Power Dissipation Pd:250W; Dc Collector Current:20A; Dc Current Gain Hfe:25Hfe; No. Of Pins:2Pins; Msl:- Rohs Compliant: Yes
TRANSISTOR, NPN TO-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 140V; Transistor Case Style: TO-3; No. of Pins: 2Pins; MSL: -; SVHC: No SVHC (27-Jun-2018); Av Current Ic: 20A; Continuous Collector Current Ic

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJ15003.
  • MJ15003..