onsemi MJ15003G

Transistor, Bipolar, Si, NPN, Power, Vceo 140VDC, IC 20A, Pd 250W, TO-204AA (TO-3)
$ 4.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJ15003G.

Master Electronics

Datasheet3 pages20 years ago

IHS

onsemi

Newark

iiiC

Inventory History

3 month trend:
+160%

CAD Models

Download onsemi MJ15003G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.37
$ 1.52
Stock
150,016
28,687
Authorized Distributors
6
1
Mount
-
Through Hole
Case/Package
TO-204-3
TO-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
140 V
140 V
Max Collector Current
20 A
20 A
Transition Frequency
2 MHz
2 MHz
Collector Emitter Saturation Voltage
1 V
-
hFE Min
25
25
Power Dissipation
250 W
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-06-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiMJ15001G
TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 140VDC, IC 15A, PD 200W, TO-204AA (TO-3)
onsemi2N5885G
TRANSISTOR, BIPOLAR, SI, NPN, HIGH POWER, VCEO 60VDC, IC 25A, PD 200W, TO-204AA (TO-3)
onsemiMJ802G
TRANSISTOR, BIPOLAR, SI, NPN, HIGH POWER, VCEO 100VDC, IC 30A, PD 200W, VCBO 100VDC

Descriptions

Descriptions of onsemi MJ15003G provided by its distributors.

TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 140VDC, IC 20A, PD 250W, TO-204AA (TO-3)
Bipolar Transistor, NPN, 140 V, 20 A
Power Bipolar Transistor, 20A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin
Trans GP BJT NPN 140V 20A 250000mW 3-Pin(2+Tab) TO-3 Tray
NPN BJT 140V 20A TO-204 Power Transistor
Bipolar (BJT) Single Transistor, Audio,;
The MJ15003 and MJ15004 are PowerBase power transistors designed for high power audio disk head positioners and other linear applications.
onsemi NPNTransistor, TO-204AAencapsulation, Through hole mounting, Maximum DC collector current20 A, maximum collector-emission voltage140 V
TRANSISTOR, NPN, -140V, TO-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 140V; Transition Frequency ft: 2MHz; Power Dissipation Pd: 250W; DC Collector Current: 20A; DC Current Gain hFE: 150hFE; Transistor Ca

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJ1500 3G