onsemi FDA38N30

N-Channel Power MOSFET, UniFETTM, 300V, 38A, 85mΩ, TO-3P
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDA38N30.

Newark

Datasheet0 pages0 years ago
Datasheet8 pages12 years ago

Upverter

element14 APAC

onsemi

Factory Futures

Inventory History

3 month trend:
+102%

CAD Models

Download onsemi FDA38N30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiIRFP150A
N-Channel 100 V 40 mOhm 97 nC Through Hole Advanced Power Mosfet - TO-3P

Descriptions

Descriptions of onsemi FDA38N30 provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 300V, 38A, 85mΩ, TO-3P
N-Channel 300 V 0.085 Ohm 60 nC Flange Mount UniFET Mosfet - TO-3PN
Trans MOSFET N-CH 300V 38A 3-Pin(3+Tab) TO-3P Tube / MOSFET N-CH 300V TO-3
Power MOSFET, N Channel, 300 V, 38 A, 0.07 ohm, TO-204AA, Through Hole
300 V, 38 A, 85 MILLI OHM N-CHANNEL UNIFET MOSFET Power Field-Effect Transistor, 38A I(D), 300V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Chip Resistor - Surface Mount 12kOhm 0402 (1005 Metric) ±1% ±100ppm/°C Thick Film Tape & Reel (TR) 2 1 (Unlimited) ERJ RES SMD 12K OHM 1% 1/10W 0402
N CH MOSFET, 300V, 38A, TO-3PN; Transistor Polarity:N Channel; Continuous Drain Current Id:38A; Drain Source Voltage Vds:300V; On Resistance Rds(on):0.07ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:5V; No. of Pins:3 ;RoHS Compliant: Yes
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDA38N30.