Multicomp ME740-25008E

Pin Header, 8 Position, 2.5MM
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp ME740-25008E.

element14

Datasheet1 page15 years ago

Descriptions

Descriptions of Multicomp ME740-25008E provided by its distributors.

PIN HEADER, 8 POSITION, 2.5MM
Pin Header, 8 Position, 2.5Mm; Gender:header; Pitch Spacing:2.54Mm; No. Of Positions:8Positions; Rated Current:4A; Rated Voltage:150V; Block Orientation:through Hole Vertical; Product Range:2.50Mm Me Series; Colour:gray Rohs Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]