Multicomp ME740-25003E

PIN HEADER, 3POS, 2.5MM; Connector Type: Pluggable Terminal Block; Connector Mounting: PCB; Pitch Spacing: 2.5mm; No....
$ 0.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp ME740-25003E.

element14

Datasheet1 page15 years ago

Descriptions

Descriptions of Multicomp ME740-25003E provided by its distributors.

PIN HEADER, 3POS, 2.5MM; Connector Type:Pluggable Terminal Block; Connector Mounting:PCB; Pitch Spacing:2.5mm; No. of Contacts:3; Contact Plating:Tin; Contact Material:Brass; Color:Gray; Connector Type:Pluggable Terminal Block
Pin Header, 3 Position, 2.5Mm; Núm. De Posiciones:3; Tensión Nominal:150V; Corriente Nominal:4A; Espaciado, Paso:2.54Mm; Orientación Del Bloque:Taladro Pasante Vertical; Género:Cabezal; Color:Gray; Conector, Montaje:Pcb |Multicomp Pro ME740-25003E

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]