Multicomp ME020-50012

Strip Terminal Block

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp ME020-50012.

IHS

Datasheet1 page11 years ago

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-10-16

Descriptions

Descriptions of Multicomp ME020-50012 provided by its distributors.

Strip Terminal Block
PIN HEADER, 12 POSITION, 5MM
PIN HEADER, 12POS, 5MM; Connector Type:P; PIN HEADER, 12POS, 5MM; Connector Type:Pluggable Terminal Block; Connector Mounting:PCB; Pitch Spacing:5mm; No. of Contacts:12; Contact Plating:Tin; Contact Material:Brass; Color:Green; Connector Type:Pluggable Terminal Block

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]