Multicomp ME010-50805

Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
$ 0.869
Production

Price and Stock

DistributorSKUMinPkg
NewarkME010-508050200

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp ME010-50805.

IHS

Datasheet1 page11 years ago

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp ME010-50805 provided by its distributors.

Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
PIN HEADER, 5 POSITION, 5.08MM
Pin Header, 5 Position, 5.08Mm; Núm. De Posiciones:5; Tensión Nominal:300V; Corriente Nominal:16A; Espaciado, Paso:5.08Mm; Orientación Del Bloque:Taladro Pasante Ángulo Recto; Género:Cabezal; Color:Green; Conector, Montaje:Pcb |Multicomp Pro ME010-50805
PIN HEADER, 5POS, 5.08MM; Connector Type; PIN HEADER, 5POS, 5.08MM; Connector Type:Pluggable Terminal Block; Series:ME010; Connector Mounting:PCB; Pitch Spacing:5.08mm; No. of Contacts:5; Contact Plating:Tin; Contact Material:Brass; Color:Green; Leaded Process Compatible:No

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]