Multicomp MD023-35011

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MD023-35011.

IHS

Datasheet1 page15 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00

Descriptions

Descriptions of Multicomp MD023-35011 provided by its distributors.

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
PIN HEADER, 11POS, 3.5MM; Connector Type:Pluggable Terminal Block; Series:MD023; Connector Mounting:PCB; Pitch Spacing:3.5mm; No. of Contacts:11; Contact Plating:Tin; Contact Material:Brass; Connector Type:Pluggable Terminal Block ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]