Multicomp MD023-35007

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MD023-35007.

IHS

Datasheet1 page15 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00

Descriptions

Descriptions of Multicomp MD023-35007 provided by its distributors.

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
PIN HEADER, 7 POSITION, 3.5MM
PIN HEADER, 7POS, 3.5MM; Connector Type:Terminal Block, Pluggable; Series:MD023; Connector Mounting:PCB; Pitch Spacing:3.5mm; No. of Contacts:7; Wire Size AWG Min:-; Wire Size AWG Max:-; Contact Plating:Tin; Contact Material:Brass
Pin Header, 7 Position, 3.5Mm; Gender:header; Pitch Spacing:3.5Mm; No. Of Positions:7Positions; Rated Current:15A; Rated Voltage:300V; Block Orientation:through Hole Vertical; Product Range:3.50Mm Md Series; Contact Material:brass Rohs Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]