Multicomp MCWR08W8R20FTL

Res General Purpose Thick Film 0805 8.2 Ohm 1% 1/8W -200ppm/°C to 400ppm/°C Ceramic Paper T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCWR08W8R20FTL.

IHS

Datasheet6 pages6 years ago

Farnell

Newark

Inventory History

3 month trend:
+37.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MCWR08W8R20FTL provided by its distributors.

Res General Purpose Thick Film 0805 8.2 Ohm 1% 1/8W -200ppm/°C to 400ppm/°C Ceramic Paper T/R
Avnet Japan
Surface Mount Chip Resistor, Thick Film, Mcwr Series, 8.2 Ohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08W8R20FTL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.2ohm, 150V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0805
RES, 8R2, 1%, 0.125W, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 8.2ohm; Product Range: MCWR Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance:

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]