Multicomp MCV471K20DS

Varistor, 220J, Through Hole Mount
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCV471K20DS.

IHS

Datasheet11 pages14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MCV471K20DS provided by its distributors.

Varistor, 220J, Through Hole Mount
Var MOV 300VAC/385VDC 6500A 517V Thru-Hole Radial T/R
VARISTOR, 775, 20mm DISC; Voltage Rating; VARISTOR, 775, 20mm DISC; Voltage Rating VAC: 300V; Voltage Rating VDC: 385V; Product Range: 20D Series; Clamping Voltage Vc Max: 775V; Varistor Case Style: Disc 20mm; Peak Surge Curr
Varistor, 775, 20Mm Disc; Rango De Producto:Serie 20D; Voltage Rating Vdc:385V; Corriente Máxima Transitoria @ 8/20Μs:6000A; Modelo De Varistor:Disc 20Mm; Tensión Vc Max De Sujeción:775V; Energía Máxima (10/1000Us):222J |Multicomp Pro MCV471K20DS

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]