| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MCU0603R102KCT | 39,129 | 10 | Cut Tape | ||||||||
| Farnell | MCU0603R102KCT | 39,129 | 10 | Cut Tape | 13h | |||||||
| element14 APAC | MCU0603R102KCT | 33,294 | 10 | Cut Tape | 2h | |||||||
| UnikeyIC | MCU0603R102KCT | 47,040 | 4K | 14h |
Download datasheets and manufacturer documentation for Multicomp MCU0603R102KCT.
Download Multicomp MCU0603R102KCT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Multicomp MCU0603R102KCT provided by its distributors.
Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:
Download datasheets and manufacturer documentation for Multicomp MCU0603R102KCT.