Multicomp MCTCE250V105K32X21X10.5

Capacitor Polyester Film 1UF, 250V, 10%, Wire
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCTCE250V105K32X21X10.5.

Newark

Datasheet1 page17 years ago

Descriptions

Descriptions of Multicomp MCTCE250V105K32X21X10.5 provided by its distributors.

CAPACITOR POLYESTER FILM 1UF, 250V, 10%, WIRE
CAPACITOR POLY FILM 1UF, 250V, WIRE LEAD; Capacitor Application:Motor Start / Motor Run; Capacitor Dielectric Type:Polyester; Capacitance:1µF; Capacitance Tolerance:± 10%; Voltage Rating:250V; Capacitor Mounting:Through Hole

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]