
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MCTAEF-25S-V | 3,056 | 10 | Cut Tape | ||||||||
| Farnell | MCTAEF-25S-V | 3,056 | 10 | Cut Tape | 17h | |||||||
| element14 APAC | MCTAEF-25S-V | 3,056 | 10 | Cut Tape | 11h | |||||||
| UnikeyIC | MCTAEF-25S-V | 3,025 | 40 | 5h |
Download Multicomp MCTAEF-25S-V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Multicomp MCTAEF-25S-V provided by its distributors.
Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names: