Multicomp MCT18X10X10C-102NU

Ind Common Mode Choke 1mH 6A 10m Ohm ±30% Wirewound 4-Pin
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCT18X10X10C-102NU.

IHS

Datasheet3 pages14 years ago

Inventory History

3 month trend:
-64.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MCT18X10X10C-102NU provided by its distributors.

Ind Common Mode Choke 1mH 6A 10m Ohm ±30% Wirewound 4-Pin
Avnet Japan
Common Mode Chokes Dual 1000uH 10kHz 6A 10mOhm DCR Thru-Hole
Data Line Filter, 2 Function(s), 6A
CHOKE, COMMON MODE, 1MH, 6A; Inductance: 1mH; Rated Current: 6A; Product Range: MCT18 Series; SVHC: No SVHC (15-Jan-2019); DC Current Max: 6A; DC Current Rating: 6A; DC Resistance Max: 0.01ohm; External Diameter: 31mm; External
Inductor, 1Mh; Rango De Producto:Serie Mct18; Inductancia:1Mh; Corriente Nominal:6A; Bobina, Tipo:Through Hole; Case Dimensions:23.5Mm X 16Mm X 25.5Mm; Corriente Dc Máx.:6A; Espaciado De Cable:7.5Mm; Frecuencia Test Q:10Khz |Multicomp Pro MCT18X10X10C-102NU

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCT18X10X10C-102NU.
  • MCT18X10X10C102NU