Multicomp MCT003141S

Terminal Type: Wire Splice; Product Range; Range: Multicomp MCT003141S. - MCT003 Series; Wire Size AWG Min: 16AWG;
$ 0.244
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCT003141S.

element14 APAC

Datasheet3 pages11 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Multicomp MCT003141S provided by its distributors.

Terminal Type:Wire Splice; Product Range; Range:Multicomp MCT003141S. - MCT003 Series; Wire Size AWG Min:16AWG;
Splice Terminal 14-16AWG Yellow 30.9mm
Wire Connector, 16-14Awg, T Type, Yellow; Terminal, Tipo:Empalme De Cables; Rango De Producto:Serie Mct003; Tamaño De Cable Awg Mín.:16Awg; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:1.5Mm²; Aislante, Color:Amarillo |Multicomp MCT003141S

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCT003141S.