Multicomp MCT002141S

Terminal Type: Wire Splice; Product Range; Range: Multicomp MCT002141S. - MCT002 Series; Wire Size AWG Min: 19AWG;
$ 0.146
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCT002141S.

Farnell

Datasheet3 pages11 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Multicomp MCT002141S provided by its distributors.

Terminal Type:Wire Splice; Product Range; Range:Multicomp MCT002141S. - MCT002 Series; Wire Size AWG Min:19AWG;
Splice Terminal 17-19AWG Charcoal 30.85mm
Wire Connector, 19-17Awg, T Type, Charcoal; Terminal, Tipo:Empalme De Cables; Rango De Producto:Serie Mct002; Tamaño De Cable Awg Mín.:19Awg; Conductor, Tamaño Awg Min:17Awg; Conductor, Área Csa:0.75Mm²; Aislante, Color:Gris |Multicomp MCT002141S

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCT002141S.