
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | MCSD105-471KU | 975 | 770 | |||||||||
| Newark | MCSD105-471KU | 975 | 1 | Cut Tape | ||||||||
| element14 APAC | MCSD105-471KU | 34,500 | 2K | Tape & Reel | 18h | |||||||
| Farnell | MCSD105-471KU. | 975 | 1 | Cut Tape | 4h | |||||||
| Quest | MCSD105-471KU | 61 | 3h |
Download Multicomp MCSD105-471KU symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Multicomp MCSD105-471KU provided by its distributors.
Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names: