Multicomp MCSD105-100MU

Inductor Power Unshielded Wirewound 10uH 20% 100KHz Ferrite 2.6A 0.06Ohm DCR T/R
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCSD105-100MU.

JRH Electronics

Datasheet3 pages13 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Multicomp MCSD105-100MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-02-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 10uH 20% 1KHz 30Q-Factor Ferrite 2.6A 0.06Ohm DCR T/R
Inductor Power Unshielded Wirewound 10uH 20% 1MHz Ferrite 3.8A 0.06Ohm DCR Automotive T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3939
TAIYO YUDENNR6045T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 0.0611Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 0.061Ohm DCR 2020 T/R
TAIYO YUDENNRS6045T100MMGK
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.4A 0.0598Ohm DCR 2424 T/R

Descriptions

Descriptions of Multicomp MCSD105-100MU provided by its distributors.

Inductor Power Unshielded Wirewound 10uH 20% 100KHz Ferrite 2.6A 0.06Ohm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4035
POWER INDUCTOR, 810UH, 2.6A, UNSHIELDED;
100KHz 100KHz 10¦ÌH 60m¦¸ ¡À20% 10.4mm*10.2mm*9.4mm
INDUCTOR, 10H, 20%, 0.06OHM, 2.6A; Inductance:10µH; RMS Current (Irms):2.6A; Inductor Construction:Unshielded; Saturation Current (Isat):-; Product Range:MCSD105 Series; Inductor Case / Package:-; DC Resistance Max:60mohm RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]