Multicomp MCSCH895-102KU

Inductor Power Wirewound 1000uH 10% 1KHz 0.3A 1.8Ohm DCR RDL
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCSCH895-102KU.

Farnell

Datasheet3 pages14 years ago

Inventory History

3 month trend:
-7.73%

CAD Models

Download Multicomp MCSCH895-102KU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENLHL10TB102J
Ind Power 1mH 5% 252KHz 50Q-Factor Ferrite 410mA RDL Ammo Pack
Inductor Power Wirewound 1000uH 10% 252KHz 40Q-Factor Ferrite 0.42A 2.1Ohm DCR RDL Bag
Inductor Power Drum Core 1000uH 10% 790KHz 20Q-Factor Ferrite 0.51A 1.18Ohm DCR RDL
Inductor Power Wirewound 1000uH 10% 1KHz 40Q-Factor Ferrite 0.31A 1.3Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 1000uH 10% 1KHz Ferrite 0.4A 2.3Ohm DCR AXL Bag

Descriptions

Descriptions of Multicomp MCSCH895-102KU provided by its distributors.

Inductor Power Wirewound 1000uH 10% 1KHz 0.3A 1.8Ohm DCR RDL
General Purpose Inductor, 1000uH, 10%, 1 Element
Ind 1mH 10% 1.8 Ohm 1kHz Radial Leaded
Avnet Japan
1KHz 1KHz 1mH 1.8¦¸ ¡À10% 10mm
INDUCTOR, 1MH, +10%; Product Range: MCSCH895 Series; Inductance: 1mH; Inductor Construction: Unshielded; RMS Current (Irms): 300mA; Saturation Current (Isat): -; DC Resistance Max: 1.8ohm; Inductance Tolerance: ± 10% 74R9984
Inductor, 1Mh, +10%; Rango De Producto:Serie Mcsch895; Inductancia:1Mh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:1.8Ohm; Corriente Rms (Irms):300Ma; Corriente De Saturación (Isat):-; Tipo De Empaquetado:Individual |Multicomp Pro MCSCH895-102KU

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCSCH895-102KU.