Multicomp MCSC40-M45

Replacement Filters 40mm Plastic
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCSC40-M45.

element14 APAC

Datasheet1 page13 years ago

Farnell

Inventory History

3 month trend:
-69.83%

Descriptions

Descriptions of Multicomp MCSC40-M45 provided by its distributors.

Replacement Filters 40mm Plastic
Avnet Japan
REPLACEMENT FILTERS, 40MM, 45PPI, PK5; Fan Frame Size: 40mm; Filter Material: Plastic; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Filter; External Length / Height: 37.08mm; External Width: 37.08mm; Fan Size

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCSC40M45