Multicomp MCS2S-A15F

Slide Switch, 2 Positions, SPDT, (on)-off-(on), Latched, 0.3A, 4VDC, Solder Terminal, Surface Mount-right Angle
$ 0.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCS2S-A15F.

IHS

Datasheet4 pages13 years ago

Newark

Inventory History

3 month trend:
-33.89%

CAD Models

Download Multicomp MCS2S-A15F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2013-03-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Slide SP Side Slide 0.001A 5VDC 10000Cycle Gull Wing SMD T/R

Descriptions

Descriptions of Multicomp MCS2S-A15F provided by its distributors.

Slide Switch, 2 Positions, SPDT, (on)-off-(on), Latched, 0.3A, 4VDC, Solder Terminal, Surface Mount-right Angle
SWITCH, SLIDE, SPDT, 300mA, SMD; Contact Configuration:SPDT; Switch Operation:(On)-Off-(On); Switch Mounting:Surface Mount; Product Range:-; Contact Current Max:300mA; Contact Voltage AC Max:-; Contact Voltage DC Max:4V RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]