Multicomp MCRSD30000F183000RR

CRYSTAL; Frequency Tolerance: ± 30ppm; Operating Temperature Range: -40°C to +85°C; Crystal Mounting Type: SMD;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCRSD30000F183000RR.

Newark

Datasheet3 pages12 years ago

Descriptions

Descriptions of Multicomp MCRSD30000F183000RR provided by its distributors.

CRYSTAL; Frequency Tolerance:± 30ppm; Operating Temperature Range:-40°C to +85°C; Crystal Mounting Type:SMD; Crystal Case Type:HC-49/US; No. of Pins:2; Frequency Stability:30ppm; Leaded Process Compatible:Yes; Load Capacitance:18pF

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]