Multicomp MCRR25100COGJ0200

Cap Ceramic 10pF 200V C0G 5% Radial 2.54mm 125C
$ 0.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCRR25100COGJ0200.

Newark

Datasheet3 pages8 years ago
Datasheet3 pages14 years ago
Datasheet5 pages23 years ago

Inventory History

3 month trend:
-1.25%

Related Parts

KYOCERA AVXSR151A100JARTR1
Cap Ceramic 10pF 100V C0G 5% Radial 2.54mm 125°C T/R
Yageo GroupC322C100J2G5TA
10PF CERAMIC MULTILAYER CAPACITOR,200V DC,125C, C0G DIELECTRIC,+/-5%,THROUGH HOLE
Yageo GroupC320C100J2G5TA
C320 C 10PF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, C0G DIELEC, +/-5%
KYOCERA AVXSR152A100JAR
SR 10PF CERAMIC MULTILAYER CAP,200V DC,+125C, C0G DIELECTRIC,+/-5%,THROUGH HOLE
KYOCERA AVXSR151A100JAA
Cap Ceramic 10pF 100V C0G 5% Radial 2.54mm 125°C Bulk
Cap Ceramic 10pF 50V C0G 5% Radial 5mm 125C Bulk

Descriptions

Descriptions of Multicomp MCRR25100COGJ0200 provided by its distributors.

Cap Ceramic 10pF 200V C0G 5% Radial 2.54mm 125C
Radial ceramic capacitor 30ppm/C 5% 10pF 200V
CAP, 10PF, 200V, 5%, C0G/NP0; Capacitance:10pF; Voltage Rating:200V; Product Range:MCRR Series; Capacitance Tolerance:¡À 5%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G / NP0; Lead Spacing:2.54mm; Ope

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]