Multicomp MCRP1150.

Enclosure, General Purpose, Pc, White;
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCRP1150..

element14 APAC

Datasheet1 page13 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Multicomp MCRP1150. provided by its distributors.

ENCLOSURE, GENERAL PURPOSE, PC, WHITE;
BOX, POLYCARBONATE, 126X86X85MM
BOX, POLYCARBONATE, 125X85X85MM; Length / Height, external:85mm; Width, external:125mm; Depth, external:85mm; Material:Polycarbonate; Colour:Off White; Flammability rating:UL94 HB; IP rating:Designed to meet IP 65; Surface RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCRP1150