Multicomp MCRNLB08G0472B0E

Res NET 4.7k Ohm 2% 1/5W ±200ppm/°C ISOL 8-Pin Through Hole Pin Bulk/Box
$ 0.164
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCRNLB08G0472B0E.

Newark

Datasheet5 pages11 years ago
Datasheet5 pages14 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Res Thick Film NET 4.7K Ohm 2% 3/4W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 4.7K Ohm 2% 3/4W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 4.7K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Multicomp MCRNLB08G0472B0E provided by its distributors.

Res NET 4.7k Ohm 2% 1/5W ±200ppm/°C ISOL 8-Pin Through Hole Pin Bulk/Box
Avnet Japan
4.7K¦¸ ¡À2% ¡À200ppm/¡æ SIP 20.4mm*2.5mm*5.08mm
Resistor, Network, 4K7, 2%, 1/5W; Resistance:4.7Kohm; Product Range:-; No. Of Elements:4Elements; Network Circuit Type:Isolated; Resistor Case Style:Sip; No. Of Pins:8Pins; Voltage Rating:100V; Power Rating Per Element:-; Resistance Rohs Compliant: Yes |Multicomp Pro MCRNLB08G0472B0E

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]