Multicomp MCRNLA10G0472B0E

Res Thick Film Network 4.7kohm 2% 1/8W ±200ppm/°C Bus Molded 10-Pin Through Hole Bulk
$ 0.205
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCRNLA10G0472B0E.

element14 APAC

Datasheet5 pages10 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Res Thick Film NET 4.7K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 4.7K Ohm 2% 3/4W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 4.7K Ohm 2% 3/4W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77061472P
Res Thick Film NET 4.7K Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77063472P
Res Thick Film NET 4.7K Ohm 2% 0.8W ±100ppm/C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77061512P
Res Thick Film NET 5.1K Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Multicomp MCRNLA10G0472B0E provided by its distributors.

Res Thick Film Network 4.7kohm 2% 1/8W ±200ppm/°C Bus Molded 10-Pin Through Hole Bulk
Avnet Japan
4.7K¦¸ ¡À2% ¡À200ppm/¡æ SIP 25.4mm*2.5mm*5.08mm
Resistor, Network, 4.7K, 2%, 1/8W; Resistance:4.7Kohm; Product Range:-; No. Of Elements:9Elements; Network Circuit Type:Bussed; Resistor Case Style:Sip; No. Of Pins:10Pins; Voltage Rating:100V; Power Rating Per Element:-; Resistance Rohs Compliant: Yes |Multicomp Pro MCRNLA10G0472B0E

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]