Multicomp MCRNLA09G0102B0E

Res Thick Film NET 1k Ohm 2% 1/8W ±200ppm/°C BUS 9-Pin Through Hole Pin Bulk/Box
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCRNLA09G0102B0E.

IHS

Datasheet5 pages10 years ago

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date2015-07-31
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Resistor Thick Film Net 1k Ohm 2% 3/4 Watt ±100ppm °C BUS 6-Pin SIP Pin Through Hole Bulk
Res Thick Film NET 1K Ohm 2% 3/4W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1K Ohm 2% 0.63W ±100ppm/C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Multicomp MCRNLA09G0102B0E provided by its distributors.

Res Thick Film NET 1k Ohm 2% 1/8W ±200ppm/°C BUS 9-Pin Through Hole Pin Bulk/Box
Avnet Japan
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 100V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount
RESISTOR, NETWORK, 1K, 2%, 1/8W; Resistance: 1kohm; Product Range: -; No. of Elements: 8Elements; Network Circuit Type: Bussed; Resistor Case Style: SIP; No. of Pins: 9Pins; Voltage Rating: 100V; Power Rating per Element: -; Res
Resistor Network, Thick Film, 8, 1Kohm, 2%, 9-Sip; Resistance:1Kohm; Network Circuit Type:Bussed; No. Of Resistors:8Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:- Rohs Compliant: Yes |Multicomp Pro MCRNLA09G0102B0E

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCRNLA09G0102B0E.